reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVGA G210-1024-P :: EVGA GF G 210 - 1 GB - passive

Item-No.: EVGA G210-1024-P
€33,50
Category of goods: 0


EVGA GeForce 210 Passiv, 1GB DDR3

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce 210
    • Assembly
    • Single Slot
    • Memory
    • 1024 MB
    • Memory
    • DDR3
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 1.0 x16
    • Power connection
    • Not required
  • Specials
    • Cooling
    • Passive
    • Chip clock
    • 520 MHz
    • Chip Clock Boost
    • -- MHz
    • Memory time
    • 600
  • Implementation
    • Memory controller
    • 64
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 31 W (TPD)
Details:
• Chip clock: 520MHz, Memory clock: 600MHz, Shader clock 1200MHz
• Chip: GT218
• Memory interface: 64bit
• Stream processors: 16
• Texture units: 8
• Manufacturing process: 40nm
• Max. power consumption: 30.5W
• DirectX: 10.1
• Shader model: 4.1
• Construction: single-slot
• Interface: PCIe 2.0 x16
• Special features: HDCP support, passive cooled



Manufacturer : EVGA
Factory number : 01G-P3-1313-KR
Package weight : 0.341 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce 210
    • Assembly
    • Single Slot
    • Memory
    • 1024 MB
    • Memory
    • DDR3
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 1.0 x16
    • Power connection
    • Not required
  • Specials
    • Cooling
    • Passive
    • Chip clock
    • 520 MHz
    • Chip Clock Boost
    • -- MHz
    • Memory time
    • 600
  • Implementation
    • Memory controller
    • 64
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 31 W (TPD)
Datasheet/manual