reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS G210-1L :: ASUS GF G 210 — 1 GB — active


ASUS GeForce 210, 210-1GD3-L, 1GB DDR3

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce 210
    • Assembly
    • Single Slot
    • Memory
    • 1024 MB
    • Memory
    • DDR3
    • Technology
    • Optional low profile
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 1.0 x16
    • Power connection
    • Not required
  • Specials
    • Cooling
    • 1x axial fan
    • Chip clock
    • 589 MHz
    • Chip Clock Boost
    • -- MHz
    • Memory time
    • 600
  • Implementation
    • Memory controller
    • 64
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 31 W (TPD)

ASUS GeForce® 210 — low-profile design for Full HD entertainment with HTPCs

  • The dust-repellent fan provides efficient heat dissipation and up to 25% longer service life

  • Ideal for use in HTPCs (Home Theatre PCs) and multimedia systems thanks to the low-profile design, high energy efficiency and low consumption

  • Native HDMI support for Full HD 1080p support


Details:
  • Chip: GT218-200-B1 "Tesla"

  • Chip clock: 589 MHz, Boost: N/A

  • Memory: 1GB DDR3, 600 MHz, 64 bit, 9.6 GB/s

  • Shader units/TMUs/ROPs: 16/8/4

  • Processing power: 38 GFLOPS (Single), N/A (Double)

  • Process: 40 nm

  • Power consumption: 31 W (TDP), not specified (idle)

  • DirectX: 10.1

  • OpenGL: 3.3

  • OpenCL: 1.1

  • Vulkan: N/A

  • Shader model: 4.1

  • Interface: PCIe 1.0 x16

  • Total height: single slot

  • Cooling: 1x axial fan

  • Connections: VGA, DVI, HDMI

  • External power supply: N/A

  • Dimensions: 172x121x20 mm

  • Special features: optional low profile




Manufacturer : ASUS
Factory number : 90-C1CS40-L0UANAYZ
Package weight : 0.382 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce 210
    • Assembly
    • Single Slot
    • Memory
    • 1024 MB
    • Memory
    • DDR3
    • Technology
    • Optional low profile
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 1.0 x16
    • Power connection
    • Not required
  • Specials
    • Cooling
    • 1x axial fan
    • Chip clock
    • 589 MHz
    • Chip Clock Boost
    • -- MHz
    • Memory time
    • 600
  • Implementation
    • Memory controller
    • 64
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 31 W (TPD)
Datasheet/manual