reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS G210-1024-2 :: ASUS GF G 210 - 1 GB - passive


ASUS EN210 SILENT DI/1GD3/V2(LP), 1024MB DDR3

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce 210
    • Assembly
    • Dual-slot
    • Memory
    • 1024 MB
    • Memory
    • DDR3
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 1.0 x16
    • Power connection
    • Not required
  • Specials
    • Cooling
    • Passive
    • Chip clock
    • 589 MHz
    • Chip Clock Boost
    • -- MHz
    • Memory time
    • 600
  • Implementation
    • Memory controller
    • 64
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 31 W (TPD)

The new entry-level Geforce G210, high quality from Asus.

Performance data:
• Chip clock: 589 MHz, memory clock: 600 MHz shader clock: 1178 MHz
• Chip: GT218
• Memory interface: 64-bit
• Stream processors: 16
• Texture units: 8
• Process technology: 40 nm
• Maximum consumption: 30.5W
• DirectX: 10.1
• Shader model: 4.1
• Design: Dual-slot
• Interface: PCIe 2.0 x16
• Special features: supports HDCP, passive cooling



Manufacturer : ASUS
Factory number : 90-C1CP6Z-L0UANAYZ
Package weight : 0.517 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce 210
    • Assembly
    • Dual-slot
    • Memory
    • 1024 MB
    • Memory
    • DDR3
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 1.0 x16
    • Power connection
    • Not required
  • Specials
    • Cooling
    • Passive
    • Chip clock
    • 589 MHz
    • Chip Clock Boost
    • -- MHz
    • Memory time
    • 600
  • Implementation
    • Memory controller
    • 64
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 31 W (TPD)
Datasheet/manual