reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS 90YV09X0 :: ASUS GF GTX 1060 OC - 6 GB

Item-No.: ASUS 90YV09X0
€297,95
Category of goods: 0

ASUS DUAL-GTX1060-O6G

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1070
    • Assembly
    • Dual-slot
    • Memory
    • 6144 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 6-Pin PCIe
  • Specials
    • Cooling
    • 2x axial fans (90 mm)
    • Chip clock
    • 1569 MHz
    • Chip Clock Boost
    • 1809 MHz
    • Memory time
    • 2000
  • Implementation
    • Memory controller
    • 192
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 2x
    • Display port
    • 2x
  • Electrical values
    • Power consumption
    • 120 W (TPD)
ASUS Dual GeForce® GTX 1060 graphics provide sweet spot performance

  • 1809 MHz Boost Clock in OC mode for outstanding performance and gaming experience.
  • Patented Wing-Blade Fans for max air flow with 105% more air pressure.
  • Perfectly matched with ASUS X99-A II Overview motherboards for optimized style and performance.
  • Industry Only Auto-Extreme Technology with Super Alloy Power II delivers premium quality and best reliability.
  • VR-friendly HDMI Ports for immersive virtual reality experiences.
  • GPU Tweak II with Xsplit Gamecaster provides intuitive performance tweaking and instant gameplay streaming.
  • NVIDIA ANSEL for a revolutionary new way to capture in-game screenshots.
  • NVIDIA GameWorks™ provides an interactive and cinematic experience, as well as incredibly smooth gameplay.



Manufacturer : ASUS
Factory number : 90YV09X0-M0NA00
Package weight : 1.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1070
    • Assembly
    • Dual-slot
    • Memory
    • 6144 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 6-Pin PCIe
  • Specials
    • Cooling
    • 2x axial fans (90 mm)
    • Chip clock
    • 1569 MHz
    • Chip Clock Boost
    • 1809 MHz
    • Memory time
    • 2000
  • Implementation
    • Memory controller
    • 192
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 2x
    • Display port
    • 2x
  • Electrical values
    • Power consumption
    • 120 W (TPD)
Datasheet/manual