reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS 90YV09P0 :: ASUS GF GTX 1070 - 8 GB - active

Item-No.: ASUS 90YV09P0
€449,95
Category of goods: 0

ASUS GeForce GTX 1070 Turbo, TURBO-GTX1070-8G, 8GB

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1070
    • Assembly
    • Dual-slot
    • Memory
    • 8192 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 1506 MHz
    • Chip Clock Boost
    • 1683 MHz
    • Memory time
    • 2000
  • Implementation
    • Memory controller
    • 256
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 2x
    • Display port
    • 2x
  • Electrical values
    • Power consumption
    • 150 W (TPD)
ASUS Turbo GeForce® GTX 1070 graphics deliver the sweet spot of performance

  • Dual-ball Bearing Fan runs smoother by reducing friction, further improving 4X longer card lifespan and cooling efficiency.
  • Industry Only Auto-Extreme Technology with Super Alloy Power II delivers premium quality and best reliability.
  • VR-friendly HDMI Ports for immersive virtual reality experiences.
  • Customizable Backlit Logo gives your system a truly unique look with your own LED backlit logo design.
  • GPU Tweak II with Xsplit Gamecaster provides intuitive performance tweaking and instant gameplay streaming.
  • NVIDIA ANSEL for a revolutionary new way to capture in-game screenshots.
  • NVIDIA GameWorks™ provides an interactive and cinematic experience, as well as incredibly smooth gameplay.


Perfect Your Build
ASUS Turbo GeForce® GTX 1070 comes equipped with a dual ball-bearing fan for a 4X longer card lifespan and exclusive Auto-Extreme Technology with Super Alloy Power II components for superior stability. Customizable backlit logo enables a system personalization and VR-friendly HDMI ports let gamers easily enjoy immersive virtual reality experiences. ASUS Turbo GeForce® GTX 1070 also has GPU Tweak II with XSplit Gamecaster that provides intuitive performance tweaking and instant gameplay streaming.



Manufacturer : ASUS
Factory number : 90YV09P0-M0NA00
Package weight : 1.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1070
    • Assembly
    • Dual-slot
    • Memory
    • 8192 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 1506 MHz
    • Chip Clock Boost
    • 1683 MHz
    • Memory time
    • 2000
  • Implementation
    • Memory controller
    • 256
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 2x
    • Display port
    • 2x
  • Electrical values
    • Power consumption
    • 150 W (TPD)
Datasheet/manual