reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS 90YV09M2 :: ASUS GF GTX 1080 OC — 8 GB — active

Item-No.: ASUS 90YV09M2
€748,50
Category of goods: 0

ASUS ROG STRIX-GTX1080-A8G-GAMING

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1080
    • Assembly
    • Dual-slot
    • Memory
    • 8192 MB
    • Memory
    • GDDR5X
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe, 1x 6-Pin PCIe
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 1695 MHz
    • Chip Clock Boost
    • 1835 MHz
    • Memory time
    • 1250
  • Implementation
    • Memory controller
    • 256
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 2x
    • Display port
    • 2x
  • Electrical values
    • Power consumption
    • 180 W (TPD)

The ASUS ROG Strix GeForce® GTX 1080 overshadows the competition.

  • A clock speed of 1835 MHz in OC mode ensures unparalleled performance and a unique gaming experience

  • DirectCU III with the patented wing-blade fan design provides 30% cooler operation and performance that is three times quieter

  • ASUS FanConnect features four-pin GPU-controlled headers that connect to the enclosure fans for optimum cooling performance

  • Auto-Extreme Technology with Super Alloy Power II, in line with industrial standards, delivers premium quality and maximum reliability

  • Aura RGB lighting for an individual gaming style

  • VR-friendly HDMI ports for an immersive virtual reality experience

  • GPU Tweak II with Xsplit Gamecaster provides intuitive performance tweaking and lets you live-stream your gameplay directly

  • NVIDIA ANSEL for a revolutionary new way to capture in-game screenshots

  • NVIDIA GameWorks™ provides an interactive and cinematic experience, as well as incredibly smooth gameplay


Details:
  • Chip: GP104-400-A1 Pascal

  • Chip clock: 1695 MHz, boost: 1835 MHz

  • Memory: 8-GB GDDR5X, 1250 MHz, 256 bit, 320 Gb/s

  • Shader units/TMUs/ROPs: 2560/160/64

  • Computing performance: 8678 GFLOPS (single), 271 GFLOPS (double)

  • Manufacturing: 16 nm

  • Power consumption: 180 W (TDP), not specified (idle)

  • DirectX: 12.0 (feature level 12-1)

  • OpenGL: 4.5

  • OpenCL: 1.2

  • Vulkan: 1.0

  • Shader model: 5.0

  • Interface: PCIe 3.0 x16

  • Total height: dual slot

  • Cooling: 3x axial fans (90 mm)

  • Connections: DVI, 2x HDMI, 2x DisplayPort

  • External power supply: 1x 8-pin PCIe, 1x 6-pin PCIe

  • Dimensions: 298 x 134 x 40 mm

  • Special features: H.265 encode/decode, NVIDIA G-Sync, NVIDIA VR-Ready, 2-Way SLI (HB bridge), HDCP 2.2, zero-fan mode, backplate, fan controller (2x 4-pin), LED lighting (RGB), factory overclocked


The ROG Strix GeForce® GTX 1080 gaming graphics card is equipped with a wide range of exclusive ASUS technologies, such as DirectCU III with patented dual-wing blade fans for performance that is 30% cooler and three times quieter, as well as Auto-Extreme Technology, which meets industrial standards to deliver premium quality and maximum reliability. The Aura RGB lighting makes it possible to personalise the gaming system and the VR-friendly HDMI interfaces allow players to fully immerse themselves in virtual worlds. The ROG Strix GeForce® GTX 1080 also features GPU Tweak II with XSplit Gamecaster for intuitive performance optimizations and the direct live-streaming of gameplay.



Manufacturer : ASUS
Factory number : 90YV09M2-M0NM00
Package weight : 2.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1080
    • Assembly
    • Dual-slot
    • Memory
    • 8192 MB
    • Memory
    • GDDR5X
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe, 1x 6-Pin PCIe
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 1695 MHz
    • Chip Clock Boost
    • 1835 MHz
    • Memory time
    • 1250
  • Implementation
    • Memory controller
    • 256
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 2x
    • Display port
    • 2x
  • Electrical values
    • Power consumption
    • 180 W (TPD)
Datasheet/manual