reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS 90YV08V0 :: ASUS GF GTX 950 - 2 GB - active

Item-No.: ASUS 90YV08V0

Category of goods: 0

ASUS STRIX-GTX950-DC2OC-2GD5-GAMING, 2GB

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 950
    • Assembly
    • Dual-slot
    • Memory
    • 2048 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 6-Pin PCIe
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 1165 MHz
    • Chip Clock Boost
    • 1355 MHz
    • Memory time
    • 1650
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 2x
    • HDMI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Power consumption
    • 90 W (TPD)
ASUS STRIX GTX 950 delivers truly elite gaming experience

  • 1355 MHz engine clock for better performance and outstanding gaming experience.

  • DirectCU II with Patented Wing-Blade 0dB Fan Design delivers maximum air flow with 20% cooler and 3X quieter performance.

  • Auto-Extreme Technology with Super Alloy Power II delivers premium quality and best reliability.

  • GPU Tweak II with Xsplit Gamecaster provides intuitive performance tweaking and lets you stream your gamplay instantly.


ASUS STRIX GTX 950 gaming graphics cards packed with exclusive ASUS technologies, including DirectCU II with Dual Wing-Blade 0dB Fan Design for maximum air flow with 20% cooler and 3X quieter performance. This card features exclusive ASUS AUTO-EXTREME Technology with Super Alloy Power II for premium quality and best reliability. It also has GPU Tweak II with Xsplit Gamecaster, provides intuitive performance tweaking and lets you stream your gameplay instantly.



Manufacturer : ASUS
Factory number : 90YV08V0-M0NA00
Package weight : 0.87 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 950
    • Assembly
    • Dual-slot
    • Memory
    • 2048 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 6-Pin PCIe
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 1165 MHz
    • Chip Clock Boost
    • 1355 MHz
    • Memory time
    • 1650
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 2x
    • HDMI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Power consumption
    • 90 W (TPD)
Datasheet/manual