reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS 90YV08K0 :: Sapphire Radeon R9 Fury - 4 GB - active

Item-No.: ASUS 90YV08K0
€599,95
Category of goods: 0

ASUS STRIX-R9FURY-DC3-4G-GAMING, R9 Fury, 4GB HBM

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • Radeon R9 Fury
    • Assembly
    • Dual-slot
    • Memory
    • 4096 MB
    • Memory
    • HBM
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 2x 8-Pin PCIe
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 1000 MHz
    • Chip Clock Boost
    • -- MHz
    • Memory time
    • 500
  • Implementation
    • Memory controller
    • 4096
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 3x
  • Electrical values
    • Power consumption
    • 275 W (TPD)
ASUS STRIX R9 Fury delivers pumped gaming performance and extreme reliability

  • DirectCU III with Patented Triple Wing-Blade 0dB Fan Design delivers maximum air flow with 30% cooler and 3X quieter performance.

  • Auto-Extreme Technology with Super Alloy Power II delivers premium quality and best reliability.

  • Pulsating STRIX LED makes a statement while adding style to your system.

  • STRIX GPU-Fortifier relieves physical stress around the GPU in order to protect it.

  • GPU Tweak II with Xsplit Gamecaster provides intuitive performance tweaking and lets you stream your gamplay instantly.

  • 4GB 4096-bit high-bandwidth memory for higher bandwidth performance and less power consumption.



Manufacturer : ASUS
Factory number : 90YV08K0-M0NM00
Package weight : 2.221 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • Radeon R9 Fury
    • Assembly
    • Dual-slot
    • Memory
    • 4096 MB
    • Memory
    • HBM
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 2x 8-Pin PCIe
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 1000 MHz
    • Chip Clock Boost
    • -- MHz
    • Memory time
    • 500
  • Implementation
    • Memory controller
    • 4096
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 3x
  • Electrical values
    • Power consumption
    • 275 W (TPD)
Datasheet/manual