reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS 90YV08D0 :: ASUS Radeon R9 380 - 2 GB - active

Item-No.: ASUS 90YV08D0
€155,00
Category of goods: 0

ASUS STRIX-R9380-DC2OC-2GD5-GAMING, 2GB GDDR5

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • Radeon R9 380
    • Assembly
    • Dual-slot
    • Memory
    • 2048 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 1010 MHz
    • Chip Clock Boost
    • kA MHz
    • Memory time
    • 1375
  • Implementation
    • Memory controller
    • 256
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 2x
    • HDMI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Power consumption
    • 190 W (TPD)

Details:
  • Chip: Antigua Pro (GCN 1.2)

  • Chip clock: up to 990MHz

  • Memory: 2 GB GDDR5, 1375 MHz, 256 bit, 176 GB/s

  • Shader units/TMUs/ROPs: 1792/112/32

  • Processing power: 3548GFLOPS (single), 222GFLOPS (double)

  • Process technology: 28 nm

  • Power consumption: 190 W (TDP), not specified (idle), 3 W (ZeroCore Power)

  • DirectX: 12.0 (feature level 12-0)

  • OpenGL: 4.5

  • OpenCL: 2.1

  • Shader model: 5.0

  • Interface: PCIe 3.0 x16

  • Design: Dual-slot

  • Cooling: 2x axial fans (100 mm)

  • Ports: 2x DVI, HDMI, DisplayPort

  • Dimensions: 271 x 139 x 42 mm

  • Features: AMD FreeSync, AMD TrueAudio, AMD Eyefinity, 4-way CrossFireX (XDMA), Zero Fan mode, factory overclocked




Manufacturer : ASUS
Factory number : 90YV08D0-M0NA00
Package weight : 1.585 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • Radeon R9 380
    • Assembly
    • Dual-slot
    • Memory
    • 2048 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 1010 MHz
    • Chip Clock Boost
    • kA MHz
    • Memory time
    • 1375
  • Implementation
    • Memory controller
    • 256
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 2x
    • HDMI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Power consumption
    • 190 W (TPD)
Datasheet/manual