reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS 90YV06W0 :: ASUS GF GTX 750 Ti - 2 GB - active

Item-No.: ASUS 90YV06W0
€154,90
Category of goods: 0

ASUS STRIX-GTX750TI-OC-2GD5, 2GB GDDR5

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 750 Ti
    • Assembly
    • Dual-slot
    • Memory
    • 2048 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • Not required
  • Specials
    • Cooling
    • 2x axial fans (80 mm)
    • Chip clock
    • 1124 MHz
    • Chip Clock Boost
    • 1202 MHz
    • Memory time
    • 1350
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Power consumption
    • 60 W (TPD)

NVIDIA completes its current GTX 7XX chip set generation with this card. As the follow-up to the successful Georce NVIDIA GTX 650 Ti, this card promises even more performance for getting started in gaming. The latest graphics chip development and higher clocking deliver an even more realistic gaming experience.

Strix feature:
The cooling system is what sets this ASUS graphic card apart. Apart from the time-tested Direct CU II cooling architecture that promises up to 20% cooler chips, work has also focussed on the ventilation. The fans remain still up to a chip temperature of 50°C as they do not rotate. Passive graphics card operation is therefore possible at low power requirements. The fans only start running and actively cool the graphics chip when the chip temperature exceeds 50°C.

Cooling design with two fans
Twice the airflow — thrice as quiet
The two fan models used were carefully selected by the ASUS developers for the development of the cooling design. They offer twice the airflow and are up to three times quieter during operation, thereby combining a powerful cooling system with particularly silent operation for games and other applications.

Details:
• Chip: GM107-400-A2 "Maxwell"
• Chip clock: 1124 MHz, boost: 1202 MHz
• Memory: 2 GB GDDR5, 1350 MHz, 128 bit, 86 GB/s
• Shader units/TMUs/ROPs: 640/40/16
• Processing power: 1439GFLOPS (single), 45GFLOPS (double)
• Process technology: 28 nm
• Power consumption: >60 W (TDP), 7.65 W (idle, measured)
• DirectX: 11.0
• OpenGL: 4.4
• OpenCL: 1.1
• Shader model: 5.0
• Interface: PCIe 3.0 x16
• Design: Dual-slot
• Cooling: 2x axial fans (80 mm)
• Connections: DVI, HDMI, DisplayPort 1.2
• External power supply: N/A
• Dimensions: 196x122x38mm
• Features: Zero Fan Mode up to 50°C, factory overclocked



Manufacturer : ASUS
Factory number : 90YV06W0-M0NA00
Package weight : 0.79 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 750 Ti
    • Assembly
    • Dual-slot
    • Memory
    • 2048 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • Not required
  • Specials
    • Cooling
    • 2x axial fans (80 mm)
    • Chip clock
    • 1124 MHz
    • Chip Clock Boost
    • 1202 MHz
    • Memory time
    • 1350
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Power consumption
    • 60 W (TPD)
Datasheet/manual