reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS 90YV05J3 :: ASUS GF GTX 750 Ti - 2 GB - active

Item-No.: ASUS 90YV05J3
€139,95
Category of goods: 0


ASUS GTX750TI-PH-2GD5, GeForce GTX 750 Ti, 2GB

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 750
    • Assembly
    • Dual-slot
    • Memory
    • 2048 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • Not required
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 1020 MHz
    • Chip Clock Boost
    • 1085 MHz
    • Memory time
    • 1350
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 2x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 60 W (TPD)

Supercharged, super cool!

The GTX 750 Ti is the new graphics card from ASUS, which offers astonishing 3D gaming and astonishing value! The powerful GeForce GTX 750 Ti graphics processing unit (GPU) allows for a smoother, faster and more detailed gaming experience. The graphics card features a dust-repellent fan for a 25% longer life span and exclusive Super Alloy Power components for superior stability. ASUS GTX 750 Ti also comes with the easy-to-use tuning tool GPU Tweak. Use this to squeeze every last drop of performance out of the card and then stream your pumped-up on-screen action over the internet in real time!

Details:
• Chip: GM107
• Chip clock: 1020 MHz, boost: 1085 MHz
• Memory: 2 GB GDDR5, 1350 MHz, 128 bit, 86 GB/s
• Shader units/TMUs/ROPs: 640/40/16
• Processing power: 1306GFLOPS (single)
• Process technology: 28 nm
• Power consumption:
  • 60 W (TDP), 7.65 W (idle, measured)

  • • DirectX: 11.0
    • OpenGL: 4.4
    • OpenCL: 1.1
    • Shader model: 5.0
    • Interface: PCIe 3.0 x16
    • Design: Dual-slot
    • Cooling: 1x axial fan
    • Connections: VGA, 2x DVI, HDMI



    Manufacturer : ASUS
    Factory number : 90YV05J3-M0NA00
    Package weight : 0.675 kg
    RoHS : conform
    Technical information
    • General
      • Type
      • Graphics card
      • Chip set
      • GeForce GTX 750
      • Assembly
      • Dual-slot
      • Memory
      • 2048 MB
      • Memory
      • GDDR5
      • Design
      • Retail
    • Interfaces
      • Interfaces
      • PCIe 3.0 x16
      • Power connection
      • Not required
    • Specials
      • Cooling
      • Active
      • Chip clock
      • 1020 MHz
      • Chip Clock Boost
      • 1085 MHz
      • Memory time
      • 1350
    • Implementation
      • Memory controller
      • 128
    • External I/O Ports
      • VGA
      • 1x
      • DVI
      • 2x
      • HDMI
      • 1x
      • Display port
      • 0x
    • Electrical values
      • Power consumption
      • 60 W (TPD)
    Datasheet/manual