reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS 90YV05J2 :: ASUS GF GTX 750 Ti - 2 GB - active

Item-No.: ASUS 90YV05J2
€147,50
Category of goods: 0


ASUS GTX750TI-2GD5, GeForce GTX 750 Ti, 2GB

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 750 Ti
    • Assembly
    • Dual-slot
    • Memory
    • 2048 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 6-Pin PCIe
  • Specials
    • Cooling
    • 2x axial fans (80 mm)
    • Chip clock
    • 1072 MHz
    • Chip Clock Boost
    • 1150 MHz
    • Memory time
    • 1350
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 2x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 60 W (TPD)

At the upper end of the mid range, the new ASUS GTX 750 Ti 3D gaming graphics card is equipped with the powerful GeForce® GTX 750 Ti graphics processing unit (GPU) and factory-overclocked for performance that’s up to 52 MHz faster than reference. It benefits from many exclusive ASUS technologies and tools including dual dust-proof fans for 2x greater airflow and 3x quieter operation, and improved card lifespan and Super Alloy Power components for superior stability. The GTX 750 Ti graphics card also includes GPU Tweak, an easy-to-use tuning software that helps users to squeeze every last drop of performance out of their graphics card and stream on-screen action over the internet in real time.

• Two efficient fans drive 2x greater airflow while maintaining 3x quieter performance
• Thanks to specially formulated alloy for power supply components cards run up to 15% faster and last 2.5 times longer than reference designs
• With the GPU Tweak Utility, users can modify and optimise the clock rates, voltages and fan performance via an intuitive interface
• GPU Tweak Streaming: share on-screen action in real time so others can watch live as games are played

Details:
• Chip: GM107-400-A2 "Maxwell"
• Chip clock: 1020 MHz, boost: 1085 MHz
• Memory: 2 GB GDDR5, 1350 MHz, 128 bit, 86 GB/s
• Shader units/TMUs/ROPs: 640/40/16
• Processing power: 1306GFLOPS (single), 41GFLOPS (double)
• Process technology: 28 nm
• Power consumption:
  • 60 W (TDP), 7.65 W (idle, measured)

  • • DirectX: 11.0
    • OpenGL: 4.4
    • OpenCL: 1.1
    • Shader model: 5.0
    • Interface: PCIe 3.0 x16
    • Design: Dual-slot
    • Cooling: 2x axial fans (80 mm)
    • Connections: VGA, 2x DVI, HDMI
    • External power supply: 1x 6-pin PCIe
    • Dimensions: 218 x 115 x 39 mm



    Manufacturer : ASUS
    Factory number : 90YV05J2-M0NA00
    Package weight : 0.828 kg
    RoHS : conform
    Technical information
    • General
      • Type
      • Graphics card
      • Chip set
      • GeForce GTX 750 Ti
      • Assembly
      • Dual-slot
      • Memory
      • 2048 MB
      • Memory
      • GDDR5
      • Design
      • Retail
    • Interfaces
      • Interfaces
      • PCIe 3.0 x16
      • Power connection
      • 1x 6-Pin PCIe
    • Specials
      • Cooling
      • 2x axial fans (80 mm)
      • Chip clock
      • 1072 MHz
      • Chip Clock Boost
      • 1150 MHz
      • Memory time
      • 1350
    • Implementation
      • Memory controller
      • 128
    • External I/O Ports
      • VGA
      • 1x
      • DVI
      • 2x
      • HDMI
      • 1x
      • Display port
      • 0x
    • Electrical values
      • Power consumption
      • 60 W (TPD)
    Datasheet/manual