reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS 90YV05J0 :: ASUS GF GTX 750 Ti - 2 GB - active

Item-No.: ASUS 90YV05J0
€149,95
Category of goods: 0

ASUS GTX750TI-OC-2GD5, GeForce GTX 750 Ti, 2GB

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 750 Ti
    • Assembly
    • Dual-slot
    • Memory
    • 2048 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 6-Pin PCIe
  • Specials
    • Cooling
    • 2x axial fans (80 mm)
    • Chip clock
    • 1072 MHz
    • Chip Clock Boost
    • 1150 MHz
    • Memory time
    • 1372
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 2x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 60 W (TPD)

Supercharged, super cool!

The GTX 750 Ti is the new graphics card from ASUS, which offers astonishing 3D gaming and astonishing value! The powerful GeForce GTX 750 Ti graphics processing unit (GPU) in ASUS GTX750TI OC 2GD5 is overclocked for performance that’s up to 52MHz faster than reference models, treating you to smoother, faster and more detailed gaming experiences.
The GTX 750 Ti includes some brilliant technologies that you can only get from ASUS, including dual dust-proof fans for twice the airflow, 3X quieter operation and improved lifespan, and exclusive Super Alloy Power components for superior stability. ASUS GTX 750 Ti also comes with the easy-to-use tuning tool GPU Tweak. Use this to squeeze every last drop of performance out of the card and then stream your pumped-up on-screen action over the internet in real time!

Details:
• Chip: GM107
• Chip clock: 1072 MHz, boost: 1150 MHz
• Memory: 2 GB GDDR5, 1372 MHz, 128 bit, 86 GB/s
• Shader units/TMUs/ROPs: 640/40/16
• Processing power: 1306GFLOPS (single)
• Process technology: 28 nm
• Power consumption:
  • 60 W (TDP), 7.65 W (idle, measured)

  • • DirectX: 11.0
    • OpenGL: 4.4
    • OpenCL: 1.1
    • Shader model: 5.0
    • Interface: PCIe 3.0 x16
    • Design: Dual-slot
    • Cooling: 2x axial fan
    • Connections: VGA, 2x DVI, HDMI
    • Special features: factory overclocked



    Manufacturer : ASUS
    Factory number : 90YV05J0-M0NA00
    Package weight : 0.83 kg
    RoHS : conform
    Technical information
    • General
      • Type
      • Graphics card
      • Chip set
      • GeForce GTX 750 Ti
      • Assembly
      • Dual-slot
      • Memory
      • 2048 MB
      • Memory
      • GDDR5
      • Design
      • Retail
    • Interfaces
      • Interfaces
      • PCIe 3.0 x16
      • Power connection
      • 1x 6-Pin PCIe
    • Specials
      • Cooling
      • 2x axial fans (80 mm)
      • Chip clock
      • 1072 MHz
      • Chip Clock Boost
      • 1150 MHz
      • Memory time
      • 1372
    • Implementation
      • Memory controller
      • 128
    • External I/O Ports
      • VGA
      • 1x
      • DVI
      • 2x
      • HDMI
      • 1x
      • Display port
      • 0x
    • Electrical values
      • Power consumption
      • 60 W (TPD)