reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OXXA GR10 :: OXXA X-Treme-Lite Gr.10

Item-No.: OXXA GR10
€2,99
Category of goods: 1

OXXA GR10

  • Product Description
  • Technical information
  • General
    • Type
    • Knitted gloves
    • Material
    • Polyurethane, nylon, nitrile
    • Assembly
    • 18-gauge
    • Model
    • X-Treme-Lite
  • Measures
    • Size
    • 10
  • Packaging
    • Packaging
    • 1 pair
Characteristics
  • Super light blue polyurethane (PU) coating makes the gloves extremely light and offers a high degree of finger-tip sensitivity and flexibility and increases the productivity of the user
  • Anti-slip using PU coating
  • The coating gives a good grip on dry and greasy objects
  • 18 Gauge (knitting technology with 18 stitches per inch) liner provides still more suppleness for the user
  • The thin coating of 0.8 mm offering an abrasive resistance protection level 3 and cutting resistance 1
  • The X-Treme-Lite is ideal for handling the smallest objects and to operate (Touchscreen) telephone or keyboards
  • Ideal gloves for applications where currently cotton gloves are used or where currently no gloves at all are worn
  • The dark blue/black colour means the gloves are extremely suitable for use in areas with a specific degree of contamination, such as in garages and workplaces
  • Packed per pair in convenient retail packaging
  • Colour: black/blue



Manufacturer : OXXA
Factory number : 1.51.100.10
Package weight : 0.026 kg
Technical information
  • General
    • Type
    • Knitted gloves
    • Material
    • Polyurethane, nylon, nitrile
    • Assembly
    • 18-gauge
    • Model
    • X-Treme-Lite
  • Measures
    • Size
    • 10
  • Packaging
    • Packaging
    • 1 pair
Datasheet/manual