reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 98 67 10 :: Insulating Mat from rubber

Item-No.: KN 98 67 10
€149,95
Category of goods: 1

KN 98 67 10

  • Product Description
  • Technical information
  • General
    • Type
    • Drape
  • Measures
    • Depth
    • 1000 mm
    • Width
    • 1000 mm
1000 x 1000


Manufacturer : KNIPEX
Factory number : 98 67 10
Package weight : 1.183 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drape
  • Measures
    • Depth
    • 1000 mm
    • Width
    • 1000 mm
Datasheet/manual