reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 98 67 05 :: Rubber cover cloth

Item-No.: KN 98 67 05
€44,40
Category of goods: 1


KN 98 67 05

  • Product Description
  • Technical information
  • General
    • Type
    • Rubber cover cloth
    • Technology
    • VDE - 1000 V
  • Measures
    • Length
    • 500 mm

Rubber cover cloth for protection when working on
live parts.
VDE-tested 1000 V.
Size: 500 mm x 500 mm.



Manufacturer : KNIPEX
Factory number : 98 67 05
Package weight : 0.461 kg
Technical information
  • General
    • Type
    • Rubber cover cloth
    • Technology
    • VDE - 1000 V
  • Measures
    • Length
    • 500 mm
Datasheet/manual