reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 98 65 41 :: Electrician's gloves, size 10

Item-No.: KN 98 65 41
€48,80
Category of goods: 1 = discountable

KN 98 65 41

  • Product Description
  • Technical information
  • General
    • Type
    • Gloves
    • Design
    • Electrician
    • Technology
    • VDE - 1000 V

Electrician's gloves according to DIN-EN 60903.
Protection when touching live parts.
Size 10.
VDE-tested 1000 V.



Manufacturer : KNIPEX
Factory number : 98 65 41
Package weight : 0.28 kg
Technical information
  • General
    • Type
    • Gloves
    • Design
    • Electrician
    • Technology
    • VDE - 1000 V
Datasheet/manual