reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HASE 850510 10 :: Work gloves for drivers, size 10

Item-No.: HASE 850510 10
€5,60
Category of goods: 1


HASE 850510 10

  • Product Description
  • Technical information
  • General
    • Type
    • Work gloves
    • Design
    • Cowhide nappa leather
  • Measures
    • Size
    • 10
  • Packaging
    • Packaging
    • 1 pair

Universal work glove with high wearing comfort for indoor and outdoor use.

• Material: 1.1 mm nappa calfskin
• Elastic on back of hand,
• tested for harmful products
• Finger movability: LS 5
• Water-vapour permeability: 14.2 mg/cm²h
• Neutral pH

Sizes: 10
Length: 25 cm
Colour: White/red



Manufacturer : HASE LEDERFABRIK
Factory number : 850150
Package weight : 0.095 kg
RoHS : conform
Technical information
  • General
    • Type
    • Work gloves
    • Design
    • Cowhide nappa leather
  • Measures
    • Size
    • 10
  • Packaging
    • Packaging
    • 1 pair