reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HASE 508560 10 :: Work Gloves, Genoa Blue, size 10

Item-No.: HASE 508560 10
€8,55
Category of goods: 1


HASE 508560 10

  • Product Description
  • Technical information
  • General
    • Type
    • Work gloves
    • Design
    • With PU
  • Measures
    • Size
    • 10
  • Packaging
    • Packaging
    • 1 pair

Heavy-duty assembly gloves with high-level
comfort and extremely thin
carrier material.

• Cut protection level: 3
• Material: Hybrid yarn, washable, seamless,
• PU coating
• Size: 10
• Length: 23 cm
• Colour: blue



Manufacturer : HASE LEDERFABRIK
Factory number : 508560
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Work gloves
    • Design
    • With PU
  • Measures
    • Size
    • 10
  • Packaging
    • Packaging
    • 1 pair
Datasheet/manual