reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HASE 508150 9 :: Assembly gloves, Padua Grip, size 9

Item-No.: HASE 508150 9
€2,55
Category of goods: 1 = discountable

HASE 508150 9

  • Product Description
  • Technical information
  • General
    • Type
    • Assembly glove
    • Design
    • Nylon, polyester fabric
  • Measures
    • Size
    • 9
  • Packaging
    • Packaging
    • 1 pair

PADUA GRIP, 5-finger safety gloves, nitrile foam, nubby

Assembly gloves offering a high level of comfort. Material: 1.0-mm nylon/polyester fabric, palms and fingertips with nitrile foam coating and PU nubs, DMF-checked, length: 25 cm

Product features/benefits:
High wearing comfort / good gripping
Ergonomic fit
Very good durability
Seamless
Leave no fingerprints

Areas of application:
Automotive, electrical
Assembly of small parts
Precision work
Packaging / product protection
High-tech industry

Other:
EN420:2003: General requirements for
gloves
EN388:2003: Gloves for protection against
mechanical hazards (protection levels
achieved for the palm)
4 - Abrasion resistance (0 to 4)
1 - Resistance against cuts (0 to 5)
2 - Tear resistance (0 to 4)
1 - Puncture resistance (0 to 4)



Manufacturer : HASE LEDERFABRIK
Factory number : 508150 9
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Assembly glove
    • Design
    • Nylon, polyester fabric
  • Measures
    • Size
    • 9
  • Packaging
    • Packaging
    • 1 pair