reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HASE 292002 12 :: Work gloves, Sande size 12

Item-No.: HASE 292002 12
€4,20
Category of goods: 1


HASE 292002 12

  • Product Description
  • Technical information
  • General
    • Type
    • Work gloves
    • Design
    • With leather
  • Measures
    • Size
    • 12
  • Packaging
    • Packaging
    • 1 pair

5-finger safety gloves made from full grain leather; sizes 8-12, CE CAT II, EN420, EN388, TUV-GS, tested for harmful substances

Universal work glove with high wearing comfort for indoor and outdoor use. Material: 1.1 mm full-grain cowhide, double-sewn seams, lined, canvas cuff, free of harmful substances, length: 26 cm, finger movability: LS 5, water vapour permeability: 14.2 mg/cm2 h

Product features/benefits:
High wearing comfort / ergonomic fit
Very good durability
Non-slip protection / good gripping
Premium workmanship
Very high tear strength
High puncture resistance
Breathable leather

Areas of application:
Forestry, horticulture and agriculture
Wood, building and road construction
Warehousing and logistics
Waste disposal and recycling industry
Metal and steel working, heavy industry

Other:
EN420:2003: General requirements for
gloves
EN388:2003: Gloves for protection against
mechanical hazards (protection levels
achieved for the palm)
2 - Abrasion resistance (0 to 4)
1 - Resistance against cuts (0 to 5)
3 - Tear resistance (0 to 4)
3 - Puncture resistance (0 to 4)



Manufacturer : HASE LEDERFABRIK
Factory number : 292002 GR12
Package weight : 0.15 kg
RoHS : conform
Technical information
  • General
    • Type
    • Work gloves
    • Design
    • With leather
  • Measures
    • Size
    • 12
  • Packaging
    • Packaging
    • 1 pair
Datasheet/manual