reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVIT 13072 :: Gloves, nitril coated, L, EN420; EN388

Item-No.: AVIT 13072
€1,80
Category of goods: 1 = discountable

AVIT 13072

  • Product Description
  • Technical information
  • General
    • Type
    • Work gloves
    • Design
    • With nitrile
  • Measures
    • Size
    • L
  • Packaging
    • Packaging
    • 1 pair
Work gloves, nitril coated

• Nylon gloves
• Seamless
• Nitride coating on palm and fingers
• Abrasion-resistant
• Excellent grip when handling dry materials
• Resistant to liquids, oil and grease
• Size: L (size 9)
• In accordance with standards: EN388 & EN420 Class II



Manufacturer : AVIT
Factory number : AV13072
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Work gloves
    • Design
    • With nitrile
  • Measures
    • Size
    • L
  • Packaging
    • Packaging
    • 1 pair
Datasheet/manual