reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIG NT C733 :: Power supply unit for the Gigaset telephone

Item-No.: GIG NT C733
€14,95
Category of goods: 0


GIG NT C733

  • Product Description
  • Technical information
  • General
    • Type
    • Spare power supply
    • Design
    • For Gigaset SL400H/SL610H Pro/SL910H/SL450H
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 5 V DC / 400 mA
    • Output voltage, connection
    • Specific

Suitable for:
GIGASET SL400H/SL610H Pro/SL910H/SL450H.



Manufacturer : GIGASET COMMUNICATIONS
Factory number : C39280-Z4-C733
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spare power supply
    • Design
    • For Gigaset SL400H/SL610H Pro/SL910H/SL450H
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 5 V DC / 400 mA
    • Output voltage, connection
    • Specific
Datasheet/manual