reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIG NT C706 :: Power supply unit for the Gigaset telephone

Item-No.: GIG NT C706
€14,80
Category of goods: 0


GIG NT C706

  • Product Description
  • Technical information
  • General
    • Type
    • Spare power supply
    • Design
    • For Gigaset DL500A/DX600A/DX800A/LM550
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 12 V DC / 1 A
    • Output voltage, connection
    • DC mounted socket, round, 2-pin

Suitable for:
GIGASET DL500A/DX600A/DX800A/LM550



Manufacturer : GIGASET COMMUNICATIONS
Factory number : C39280-Z4-C706
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spare power supply
    • Design
    • For Gigaset DL500A/DX600A/DX800A/LM550
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 12 V DC / 1 A
    • Output voltage, connection
    • DC mounted socket, round, 2-pin
Datasheet/manual