reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIG NT C705 :: Power supply unit for the Gigaset telephone

Item-No.: GIG NT C705
€14,00
Category of goods: 0


GIG NT C705

  • Product Description
  • Technical information
  • General
    • Type
    • Spare power supply
    • Design
    • For Gigaset A16/A160/A165/E36/E45/C34...
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 4 V DC / 150 mA
    • Output voltage, connection
    • Specific

Suitable for:
GIGASET A16/A160/A165/E36/E45/C34/C45/S44/S45/S2/SL44/AL14/AL28/A58H/C47/S67/S68/S79H/S800H/C38H/E49H/S3/C610H/C59H/Pro S510H



Manufacturer : GIGASET COMMUNICATIONS
Factory number : C39280-Z4-C705
Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spare power supply
    • Design
    • For Gigaset A16/A160/A165/E36/E45/C34...
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 4 V DC / 150 mA
    • Output voltage, connection
    • Specific
Datasheet/manual