reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIG NT C557 :: Power supply unit for the Gigaset telephone


GIG NT C557

  • Product Description
  • Technical information
  • General
    • Type
    • Spare power supply
    • Design
    • For Gigaset base stations with answering machines
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 6.5 V DC / 600 mA
    • Output voltage, connection
    • DC mounted socket, round, 2-pin

This power supply unit is compatible with all Gigaset base stations with an answering machine, as well as GO and IP base stations.

Please do still check compatibility by referring to the information on the back or bottom of your base station.

If the number "C39280-Z4-C557" (see image 2) is given there, you can use the power supply unit for your base station.



Manufacturer : GIGASET COMMUNICATIONS
Factory number : C39280-Z4-C557
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spare power supply
    • Design
    • For Gigaset base stations with answering machines
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 6.5 V DC / 600 mA
    • Output voltage, connection
    • DC mounted socket, round, 2-pin
Datasheet/manual