reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIG LS C59HSW :: Charging case C59H / C610 black

Item-No.: GIG LS C59HSW
€19,90
Category of goods: 0


Ladeschale für Gigaset C59 & C610 schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Charging cradle
    • Design
    • For Gigaset C59H/C610H
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Charging case for the handset Gigaset C59H / C610H black



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30852-Z2180-R101
Package weight : 0.129 kg
RoHS : conform
Technical information
  • General
    • Type
    • Charging cradle
    • Design
    • For Gigaset C59H/C610H
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual