reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65593 :: Adapter Sub-D 9 pin male > female 90° angled

Item-No.: DELOCK 65593
€4,95
Category of goods: 0


DELOCK 65593

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter
    • Design
    • Plug/socket
    • Assembly
    • 90°
    • Pole number
    • 9
  • Interfaces
    • Connection
    • D-SUB
  • Implementation
    • Type of connector
    • 2-row
Adapter Sub-D 9 pin male > female 90° angled Nut and Screw changeable

This serial adapter by Delock enables you to angle the female port of your serial device by 90°. Thus you can connect your serial cable without any problem in case the existing serial female port is difficult to access. Furthermore you can change the screws and nuts against each other.

Specification
• Connector: Sub-D 9 pin male > Sub-D 9 pin female
• Female port 90° angled
• Colour: black
• Dimensions (LxWxH): ca. 33 x 25.4 x 25.4 mm

System requirements
• Sub-D 9 pin connector

Package content
• Adapter Sub-D 9 pin



Manufacturer : DELOCK
Factory number : 65593
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter
    • Design
    • Plug/socket
    • Assembly
    • 90°
    • Pole number
    • 9
  • Interfaces
    • Connection
    • D-SUB
  • Implementation
    • Type of connector
    • 2-row