reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65481 :: Adaptor Sub-D 15Pin plug/jack

Item-No.: DELOCK 65481
€1,95
Category of goods: 0


DELOCK 65481

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter
    • Design
    • Plug/socket
    • Pole number
    • 15
  • Interfaces
    • Connection
    • D-SUB
  • Implementation
    • Type of connector
    • 2-row
This adapter by Delock can be connected to the Sub-D 15 pin port of your device or system. Thus it prevents the interface from damage when it is under usage for high contact durability. Furthermore this adapter can also be used for special application as mechanical extension of your Sub-D 15 port.

Specification
  • Connector: Sub-D 15 Pin (2 rows) Plug > Sub-D 15 Pin (2 rows) Socket
  • Port saver
  • Sub-D 15 Socket with nuts
  • Sub-D 15 Plug with screws
  • Connector nickel-plated
  • Dimension (LxBxH): ca. 39x 17x 12 mm


System requirements
  • A free Sub-D 15 pin (2 rows) interface


Package content
  • Sub-D 15 Adaptor


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 65481
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter
    • Design
    • Plug/socket
    • Pole number
    • 15
  • Interfaces
    • Connection
    • D-SUB
  • Implementation
    • Type of connector
    • 2-row
Datasheet/manual