reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65479 :: Adaptor Sub-D 15Pin plug/plug

Item-No.: DELOCK 65479
€1,95
Category of goods: 0


DELOCK 65479

  • Product Description
  • Technical information
  • General
    • Type
    • Gender changer
    • Design
    • 2x plug
    • Pole number
    • 15
  • Interfaces
    • Connection
    • D-SUB
  • Implementation
    • Type of connector
    • 2-row
This Gender Changer by Delock enables you to change the Sub-D 15 pin female port into a male port.

Specification
  • Connector: Sub-D 15 Pin (2 rows) Plug > Sub-D 15 Pin (2 rows) Plug
  • Gender Changer
  • Sub-D 15 connector with nuts and screws
  • Connector nickel-plated
  • Dimension (LxBxH): ca. 39x 17x 12 mm


System requirements
  • A free Sub-D 15 pin (2 rows) interface

Package content
  • Sub-D 15 Adaptor


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 65479
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gender changer
    • Design
    • 2x plug
    • Pole number
    • 15
  • Interfaces
    • Connection
    • D-SUB
  • Implementation
    • Type of connector
    • 2-row
Datasheet/manual