reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65345 :: Adaptor VGA plug/jack 90° seitlich gewink.

Item-No.: DELOCK 65345
€3,90
Category of goods: 0


DELOCK 65345

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter
    • Design
    • Plug/socket
    • Assembly
    • Angled to one side
    • Pole number
    • 15
  • Interfaces
    • Connection
    • D-SUB
  • Implementation
    • Type of connector
    • 3-row
This adapter by Delock enables you to angle the VGA interface of your device or cable. Thus you can connect your VGA device without any problem in case the existing VGA port is difficult to access.

Specification
  • VGA 15 pin male > VGA 15 pin female
  • VGA Socket with nuts
  • VGA Plug with screws
  • Connector nickel-plated
  • Angled to the side
  • Dimension (LxBxH): ca. 53x 53x 14 mm


System requirements
  • A free VGA interface


Package content
  • VGA Adaptor


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 65345
Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter
    • Design
    • Plug/socket
    • Assembly
    • Angled to one side
    • Pole number
    • 15
  • Interfaces
    • Connection
    • D-SUB
  • Implementation
    • Type of connector
    • 3-row
Datasheet/manual