reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65255 :: Adaptor Sub-D 9Pin plug/jack

Item-No.: DELOCK 65255
€1,95
Category of goods: 0


DELOCK 65255

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter
    • Design
    • Plug/socket
    • Pole number
    • 9
  • Interfaces
    • Connection
    • D-SUB
  • Implementation
    • Type of connector
    • 2-row
This adapter by Delock can be connected to the Sub-D 9 pin connector of your device or system and use it as a null modem. Furthermore, a standard serial cable into a null modem cable can be converted, with which you can connect two computers directly.

Specification
  • Sub-D 9 Pin Plug > Sub-D 9 Pin Socket (wired only 8 pins)
  • Sub-D 9 Socket with nuts
  • Sub-D 9 Plug with screws


system requirements
A free Sub-D 9 pin interface

Package content
Sub-D 9 Adaptor

Package
Delock Poly Bag



Manufacturer : DELOCK
Factory number : 65255
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter
    • Design
    • Plug/socket
    • Pole number
    • 9
  • Interfaces
    • Connection
    • D-SUB
  • Implementation
    • Type of connector
    • 2-row
Datasheet/manual