reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RICOH SG3110SFNW :: GELJET™ multifunctional printer, A4

Item-No.: RICOH SG3110SFNW
€225,15
Category of goods: 0


Ricoh Aficio™SG 3110SFNw

  • Product Description
  • Technical information
  • General
    • Type
    • GELJET™ printer
    • Technology
    • Gel print
    • Design
    • 4-in-1 multifunctional printer
    • Pages/min coulor
    • 29
    • Pages/min black
    • 29
    • Duty cycle (max.)
    • 10000 Pages per month
    • Paper capacity
    • 250 Sheets
    • Scanning
    • Yes
    • Copy
    • Yes
  • Measures
    • Height
    • 330 mm
    • Width
    • 400 mm
    • Depth
    • 440 mm
  • Weights
    • Weight
    • 16 kg
  • Interfaces
    • Wireless
    • Yes
    • USB
    • Yes
  • Electrical values
    • Power input (operation)
    • 29.49 W
    • Power input (Standby)
    • 4.2 W
  • External I/O Ports
    • LAN
    • Yes
  • Implementation
    • Fax
    • Yes
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • On-site replacement

Benefit from the versatility of this colour system and rethink your approach to multitasking in colour with the new, innovative GELJET™ multifunctional printer (MFP) from Ricoh. The Aficio™ SG 3110SFNw is perfect both for small spaces under a counter as well as for in office environments and lets anyone quickly copy, print, scan and fax in colour. Benefit from easy front operation, the small footprint and the advantages of a WIFI connection.

The advantage of GELJET™
GELJET™ printers use a quick-drying, viscous and pigment-based Liquid Gel™ that does not permeate paper and dries quickly. It delivers high-quality colour at a low cost, even on normal paper. Because the Liquid Gel™ dries immediately, it also means that duplex printing at high speeds is possible.

Unique ECOnomy Color
In ECOnomy Color mode, GELJET™ can differentiate between text and images — text is printed in a deep black whilst the colour density of images is halved. This means that you can print colour documents at almost the same cost as if they were printed in black and white.

User-friendly design
Accessing the control panel and paper feed, and changing the consumables is very easy from the front, meaning that this versatile printer can be placed almost anywhere. The GELJET™ also has simple USB and network connectivity.

Reliable, safe and compliant
The GELJET™ has a simple construction with few consumables, which all have a high level of durability. This guarantees maximum reliability and a long service life. It also complies with the latest Energy Star and Blue Angel international standards for energy efficiency and environmental friendliness.

Environmentally friendly and cost efficient
The GELJET™ reflects Ricoh's commitment to environmental protection through its housing, which made from partially recyclable and plant-based plastic, its pollutant-free materials and its energy-saving functions. The GELJET™ consumes 90% less electricity than a colour laser printer, which reduces not only CO2 emissions but also your total cost of ownership.



Manufacturer : RICOH
Factory number : SG3110SFNW
Package weight : 19.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • GELJET™ printer
    • Technology
    • Gel print
    • Design
    • 4-in-1 multifunctional printer
    • Pages/min coulor
    • 29
    • Pages/min black
    • 29
    • Duty cycle (max.)
    • 10000 Pages per month
    • Paper capacity
    • 250 Sheets
    • Scanning
    • Yes
    • Copy
    • Yes
  • Measures
    • Height
    • 330 mm
    • Width
    • 400 mm
    • Depth
    • 440 mm
  • Weights
    • Weight
    • 16 kg
  • Interfaces
    • Wireless
    • Yes
    • USB
    • Yes
  • Electrical values
    • Power input (operation)
    • 29.49 W
    • Power input (Standby)
    • 4.2 W
  • External I/O Ports
    • LAN
    • Yes
  • Implementation
    • Fax
    • Yes
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • On-site replacement
Datasheet/manual