reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RICOH GC-41K :: Gelcartridge - GC-41K - black

Item-No.: RICOH GC-41K
€26,95
Category of goods: 0

RICOH GC-41K

  • Product Description
  • Technical information
  • General
    • Type
    • Gelcartridge
    • Design
    • für Ricoh
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • 41K
    • Technology
    • Gel print
  • Implementation
    • Pages
    • Up to 2500
Original Gelcartridge black for
RICOH SG 3110 / SG 3120 / SG K3100 /
RICOH AFRICO SG 3100 / SG 3110 / SG 7100 / SG K3100.

up to 2500 Sheets ISO/IEC 24711



Manufacturer : RICOH
Factory number : 405761
Package weight : 0.15 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gelcartridge
    • Design
    • für Ricoh
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • 41K
    • Technology
    • Gel print
  • Implementation
    • Pages
    • Up to 2500
Datasheet/manual