reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GM87,5 12V :: Gearmotor 87,5 mm, 1:34, 6 V DC

Item-No.: GM87,5 12V
Rated current:

€23,60
Category of goods: 1 = discountable

GM87,5 12V

  • Product Description
  • Technical information
  • General
    • Type
    • Geared motor
    • Temperatur max.
    • 0 … 30
  • Electrical values
    • Rated voltage
    • 6 V
    • Rated current
    • 0.48 A
    • Transformation
    • 1 : 34
    • No-load current
    • 0.13 A
  • Measures
    • shaft length
    • 14.5 mm
    • Shaft diameter
    • 4 mm
  • Implementation
    • No-load speed
    • 4.300 rpm
    • direction of rotation
    • Right/left
    • Rotation speed
    • 210 RPM
The GM87,5 6V is a high quality and very quiet gear motor with a high efficiency
and a long life. Input and output shafts are slightly offset.



Manufacturer : EKULIT
Package weight : 0.091 kg
RoHS : conform
Technical information
  • General
    • Type
    • Geared motor
    • Temperatur max.
    • 0 … 30
  • Electrical values
    • Rated voltage
    • 6 V
    • Rated current
    • 0.48 A
    • Transformation
    • 1 : 34
    • No-load current
    • 0.13 A
  • Measures
    • shaft length
    • 14.5 mm
    • Shaft diameter
    • 4 mm
  • Implementation
    • No-load speed
    • 4.300 rpm
    • direction of rotation
    • Right/left
    • Rotation speed
    • 210 RPM
Datasheet/manual