reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GM71,1 12V :: Gearmotor 71,1 mm, 1:226, 12 V DC

Item-No.: GM71,1 12V
Rated current:

€14,60
Category of goods: 1

GM71,1 12V

  • Product Description
  • Technical information
  • General
    • Type
    • Geared motor
    • Temperatur max.
    • 0 … 30
  • Electrical values
    • Rated voltage
    • 12 V
    • Rated current
    • 0.22 A
    • Transformation
    • 1 : 226
    • Leerlaufstrom
    • 0.05 A
  • Measures
    • shaft length
    • 12 mm
    • Shaft diameter
    • 4 mm
  • Implementation
    • No-load speed
    • 3.000 rpm
    • direction of rotation
    • Right/left
    • Rotation speed
    • 13 RPM
The GM71,1 12V is a high quality and very quiet gear motor with a high efficiency
and a long life. Input and output shafts are slightly offset.



Manufacturer : EKULIT
Package weight : 0.105 kg
RoHS : conform
Technical information
  • General
    • Type
    • Geared motor
    • Temperatur max.
    • 0 … 30
  • Electrical values
    • Rated voltage
    • 12 V
    • Rated current
    • 0.22 A
    • Transformation
    • 1 : 226
    • Leerlaufstrom
    • 0.05 A
  • Measures
    • shaft length
    • 12 mm
    • Shaft diameter
    • 4 mm
  • Implementation
    • No-load speed
    • 3.000 rpm
    • direction of rotation
    • Right/left
    • Rotation speed
    • 13 RPM
Datasheet/manual