reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GM70 6V :: Gearmotor 70 mm, 1:86, 6 V DC

Item-No.: GM70 6V
Rated voltage:

Rated current:

€14,60
Category of goods: 1 = discountable

GM70 6V

  • Product Description
  • Technical information
  • General
    • Type
    • Geared motor
    • Temperatur max.
    • 0 … 30
  • Electrical values
    • Rated voltage
    • 6 V
    • Rated current
    • 0.25 A
    • Transformation
    • 1 : 86
    • No-load current
    • 0.075 A
  • Measures
    • shaft length
    • 21 mm
    • Shaft diameter
    • 6 mm
  • Implementation
    • No-load speed
    • 5.000 rpm
    • direction of rotation
    • Right/left
    • Rotation speed
    • 60 RPM
The GM70 6V is a high quality and very quiet gear motor with a high efficiency
and a long life. Input and output shafts are slightly offset.



Manufacturer : EKULIT
Package weight : 0.147 kg
RoHS : conform
Technical information
  • General
    • Type
    • Geared motor
    • Temperatur max.
    • 0 … 30
  • Electrical values
    • Rated voltage
    • 6 V
    • Rated current
    • 0.25 A
    • Transformation
    • 1 : 86
    • No-load current
    • 0.075 A
  • Measures
    • shaft length
    • 21 mm
    • Shaft diameter
    • 6 mm
  • Implementation
    • No-load speed
    • 5.000 rpm
    • direction of rotation
    • Right/left
    • Rotation speed
    • 60 RPM
Datasheet/manual