reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GM49,6 12V :: Gearmotor 49,6 mm, 1:100, 12 V DC

Item-No.: GM49,6 12V
Rated voltage:

Rated current:

€49,70
Category of goods: 1

GM49,6 12V

  • Product Description
  • Technical information
  • General
    • Type
    • Geared motor
    • Temperatur max.
    • 0 … 30
  • Electrical values
    • Rated voltage
    • 12 V
    • Rated current
    • 0.25 A
    • Transformation
    • 1 : 100
    • Leerlaufstrom
    • 0.13 A
  • Measures
    • shaft length
    • 15 mm
    • Shaft diameter
    • 8 mm
  • Implementation
    • No-load speed
    • 3.900 rpm
    • direction of rotation
    • Right/left
    • Rotation speed
    • 38 RPM
The GM49,6 12V is a gearmotor with a shifted axis, with a high torque and a
long life. This is universally applicable and easy to mount.



Manufacturer : EKULIT
Package weight : 0.372 kg
RoHS : conform
Technical information
  • General
    • Type
    • Geared motor
    • Temperatur max.
    • 0 … 30
  • Electrical values
    • Rated voltage
    • 12 V
    • Rated current
    • 0.25 A
    • Transformation
    • 1 : 100
    • Leerlaufstrom
    • 0.13 A
  • Measures
    • shaft length
    • 15 mm
    • Shaft diameter
    • 8 mm
  • Implementation
    • No-load speed
    • 3.900 rpm
    • direction of rotation
    • Right/left
    • Rotation speed
    • 38 RPM
Datasheet/manual