reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GM45 6V :: Gearmotor 45 mm, 1:298, 6 V DC

Item-No.: GM45 6V
Rated current:

€15,95
Category of goods: 1 = discountable

GM45 6V

  • Product Description
  • Technical information
  • General
    • Type
    • Geared motor
    • Temperatur max.
    • 0 … 30
  • Electrical values
    • Rated voltage
    • 6 V
    • Rated current
    • 0.15 A
    • Transformation
    • 1 : 298
    • No-load current
    • 0.035 A
  • Measures
    • shaft length
    • 20 mm
    • Shaft diameter
    • 3 mm
  • Implementation
    • No-load speed
    • 16.000 rpm
    • direction of rotation
    • Right
    • Rotation speed
    • 55 RPM
The GM45 6V is an extremely small and lightweight gear motor with a very high efficiency.
This gear motor is universally applicable. Scope of application: door locks and functional models.



Manufacturer : EKULIT
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Geared motor
    • Temperatur max.
    • 0 … 30
  • Electrical values
    • Rated voltage
    • 6 V
    • Rated current
    • 0.15 A
    • Transformation
    • 1 : 298
    • No-load current
    • 0.035 A
  • Measures
    • shaft length
    • 20 mm
    • Shaft diameter
    • 3 mm
  • Implementation
    • No-load speed
    • 16.000 rpm
    • direction of rotation
    • Right
    • Rotation speed
    • 55 RPM
Datasheet/manual