reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GM44,5 6V :: Gearmotor 44,5 mm, 1:225, 6 V DC

Item-No.: GM44,5 6V
Rated voltage:

Rated current:

€17,30
Category of goods: 1 = discountable

GM44,5 6V

  • Product Description
  • Technical information
  • General
    • Type
    • Geared motor
    • Temperatur max.
    • 0 … 30
  • Electrical values
    • Rated voltage
    • 6 V
    • Rated current
    • 0.2 A
    • Transformation
    • 1 : 225
    • No-load current
    • 0.1 A
  • Measures
    • shaft length
    • 12.5 mm
    • Shaft diameter
    • 5 mm
  • Implementation
    • No-load speed
    • 5.200 rpm
    • direction of rotation
    • Right
    • Rotation speed
    • 22 RPM
The GM44,5 6V is a gearmotor with a shifted axis, with a high torque and a
long life. This is universally applicable and easy to mount.



Manufacturer : EKULIT
Package weight : 0.15 kg
RoHS : conform
Technical information
  • General
    • Type
    • Geared motor
    • Temperatur max.
    • 0 … 30
  • Electrical values
    • Rated voltage
    • 6 V
    • Rated current
    • 0.2 A
    • Transformation
    • 1 : 225
    • No-load current
    • 0.1 A
  • Measures
    • shaft length
    • 12.5 mm
    • Shaft diameter
    • 5 mm
  • Implementation
    • No-load speed
    • 5.200 rpm
    • direction of rotation
    • Right
    • Rotation speed
    • 22 RPM
Datasheet/manual