reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GM42 3V :: Gearmotor 42 mm, 3 V DC

Item-No.: GM42 3V
€13,30
Category of goods: 1


GM42 3V

  • Product Description
  • Technical information
  • General
    • Type
    • Geared motor
    • Temperatur max.
    • 0 … 30
  • Electrical values
    • Rated voltage
    • 3 V
    • Leerlaufstrom
    • 0.06 A
  • Implementation
    • direction of rotation
    • Right/left
    • Rotation speed
    • 50 RPM
  • Measures
    • Shaft diameter
    • 6 mm
The GM42 3V is a servo geared motor unit
and connector, this can be used universally and easy to mount.



Manufacturer : EKULIT
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Geared motor
    • Temperatur max.
    • 0 … 30
  • Electrical values
    • Rated voltage
    • 3 V
    • Leerlaufstrom
    • 0.06 A
  • Implementation
    • direction of rotation
    • Right/left
    • Rotation speed
    • 50 RPM
  • Measures
    • Shaft diameter
    • 6 mm
Datasheet/manual