reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GM40,3 6V :: Gearmotor 40,3 mm, 1:360, 6 V DC

Item-No.: GM40,3 6V
Rated current:

€15,95
Category of goods: 1

GM40,3 6V

  • Product Description
  • Technical information
  • General
    • Type
    • Geared motor
    • Temperatur max.
    • 0 … 30
  • Electrical values
    • Rated voltage
    • 6 V
    • Rated current
    • 0.1 A
    • Transformation
    • 1 : 360
    • Leerlaufstrom
    • 0.055 A
  • Measures
    • shaft length
    • 10 mm
    • Shaft diameter
    • 3 mm
  • Implementation
    • No-load speed
    • 9.000 rpm
    • direction of rotation
    • Left
    • Rotation speed
    • 25 RPM
The GM40,3 6V is a high quality and very quiet gear motor with a high efficiency
and a long life. Input and output shafts are slightly offset.



Manufacturer : EKULIT
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Geared motor
    • Temperatur max.
    • 0 … 30
  • Electrical values
    • Rated voltage
    • 6 V
    • Rated current
    • 0.1 A
    • Transformation
    • 1 : 360
    • Leerlaufstrom
    • 0.055 A
  • Measures
    • shaft length
    • 10 mm
    • Shaft diameter
    • 3 mm
  • Implementation
    • No-load speed
    • 9.000 rpm
    • direction of rotation
    • Left
    • Rotation speed
    • 25 RPM
Datasheet/manual