reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER PORTASOL :: Gas soldering iron without open flame

Item-No.: WELLER PORTASOL
€22,40
Category of goods: 0

WELLER PORTASOL

  • Product Description
  • Technical information
  • General
    • Type
    • Gas soldering iron
    • Model
    • Portasol WC1
    • Design
    • For butane gas
    • Temperatur max.
    • 400
    • Accessory
    • Incl. 3-mm C2 tip
  • Electrical values
    • Performance
    • 60 W
  • Weights
    • Weight
    • 85 g

Gas soldering iron without open flame for butane gas.

• Incl. Tip C2
• Gas filling lasts up to 60 minutes
• Maximum temperature 400°C
• Corresponds to a 60-w iron
• Spare tips:
· C2 tip = 3.0 mm
· C3 tip = 0.4 mm



Manufacturer : WELLER
Factory number : T0051608099
Package weight : 0.0828 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gas soldering iron
    • Model
    • Portasol WC1
    • Design
    • For butane gas
    • Temperatur max.
    • 400
    • Accessory
    • Incl. 3-mm C2 tip
  • Electrical values
    • Performance
    • 60 W
  • Weights
    • Weight
    • 85 g
Datasheet/manual