reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PETROMAX HF2 :: Petromax professional blowtorch, 1300°C

Item-No.: PETROMAX HF2
€21,79
Category of goods: 0


Profi Gasbrenner Microtorch

  • Product Description
  • Technical information
  • General
    • Type
    • Gas torch
    • Design
    • For lighter gas
    • Technology
    • Piezo igniter
    • Temperatur max.
    • 1300
  • Measures
    • Width
    • 137 mm
    • Length
    • 137 mm
    • Ø
    • 26 mm

The blowtorch has a piezo-electric ignition and is ideal for lighting the Petromax. The flame is adjustable so that it is possible to ignite the preheat cup from outside.

The Petromax HF2 blowtorch has an output of max. 1300°C. The high temperatures make it suitable for soldering tasks and for melting lead, gold, silver etc.

The blowtorch is equipped with a detachable stand and has a child safety lock. The flame and the air supply are continuously adjustable. It is filled with normal lighter gas.

The device is TÜV-tested and GS-tested.

Diameter: 26 mm
Height: 137 mm
Width with burner head: 101 mm
Fuel tank capacity: 64 ml
Burning time: 60 - 70 minutes



Manufacturer : PETROMAX
Factory number : HF2
Package weight : 0.208 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gas torch
    • Design
    • For lighter gas
    • Technology
    • Piezo igniter
    • Temperatur max.
    • 1300
  • Measures
    • Width
    • 137 mm
    • Length
    • 137 mm
    • Ø
    • 26 mm
Datasheet/manual