reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INDEPENDENT 130B :: ERSA gas soldering iron, basic kit, 25 - 130 watt

Item-No.: INDEPENDENT 130B
€82,60
Category of goods: 0

INDEPENDENT 130B

  • Product Description
  • Technical information
  • General
    • Type
    • Gas soldering iron
    • Model
    • Independent 130 "Basic"
    • Design
    • Chisel-shaped
    • Technology
    • Piezo igniter
    • Temperatur max.
    • 580
    • Accessory
    • Incl. 0G132CN 1.0 mm, 0G132KN 2.4 mm
  • Electrical values
    • Warm-up time
    • 0.5 min.
    • Performance
    • 25 - 130 W
  • Measures
    • Width
    • 2.4 mm
  • Weights
    • Weight
    • 121 g

ERSA gas soldering set — This gas soldering iron is equipped with piezo-electric ignition and has an output of 25 - 130 W. The warm-up time to 183 degrees is 30 seconds. It reaches a maximum soldering temperature of 580 degrees.

Operated using commercially available butane lighter gas. One filling equals 120 minutes of operating time.

This basic kit includes a gas soldering iron with chisel-shaped tips 0G132CN 1.0 mm, 0G132KN 2.4 mm and sponge holder with sponge.



Manufacturer : ERSA
Factory number : 0G13400041
Package weight : 0.394 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gas soldering iron
    • Model
    • Independent 130 "Basic"
    • Design
    • Chisel-shaped
    • Technology
    • Piezo igniter
    • Temperatur max.
    • 580
    • Accessory
    • Incl. 0G132CN 1.0 mm, 0G132KN 2.4 mm
  • Electrical values
    • Warm-up time
    • 0.5 min.
    • Performance
    • 25 - 130 W
  • Measures
    • Width
    • 2.4 mm
  • Weights
    • Weight
    • 121 g