reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GASBRENNER 3-1 :: Gas burner and soldering iron

Item-No.: GASBRENNER 3-1
€15,10
Category of goods: 0


GASBRENNER 3-1

  • Product Description
  • Technical information
  • General
    • Type
    • Gas torch
    • Design
    • 3 in 1
    • Technology
    • Piezo igniter
    • Temperatur max.
    • 1300

3 In 1 without additional tool

1) Soldering with round tip
2) Shrinking with hot air (flameless)
3) Soldering burner with open flame to 1300°C

• Foldable base for cool down
• Transparent tank
• Piezo ignition with safety lock
• 7 ml tank for butane gas, lasts 60 minutes in the medium temperature range.
• max. temperature 1,300°C
• On/off switch
• Temperature regulator +/-

With optional deflector ideally suited for heat shrink tubing



Package weight : 0.083 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gas torch
    • Design
    • 3 in 1
    • Technology
    • Piezo igniter
    • Temperatur max.
    • 1300
Datasheet/manual