reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIXPOINT 51096 :: butane gas powered soldering iron set


FIXPOINT 51096

  • Product Description
  • Technical information
  • General
    • Type
    • Gas soldering iron
    • Design
    • Set
    • Accessory
    • Includes solder and replacement tips
  • Measures
    • Width
    • 147 mm
    • Length
    • 147 mm
    • Height
    • 35 mm
with electric piezo ignition system

Perfect use for service technicians,small, light weight and usable idependently from power supply with normal butane gas for lighters. The soldering tip can be changed and the cap can be safely used as a stand for the tool. * without gas filling

  • incl. 17g solder 60/40 and soldering tips
  • soldering tip: -1 pcs.ø1.6 mm, 1 pcs. ø2.4 mm, 1 pcs. ø2 x 24 mm, 1 pcs. platy 2.4 mm, 1 pcs. platly 45° ø2,2 mm
  • gas container capacity: 6 ml
  • operating time: 20 minutes at medium setting with one gas filling


Technical Data

General
Length 147 mm
Width 35 mm
Weight 54 g



Manufacturer : FIXPOINT
Factory number : 51096
Package weight : 0.255 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gas soldering iron
    • Design
    • Set
    • Accessory
    • Includes solder and replacement tips
  • Measures
    • Width
    • 147 mm
    • Length
    • 147 mm
    • Height
    • 35 mm
Datasheet/manual