reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIXPOINT 51095 :: Gas soldering iron for lighter gas

Item-No.: FIXPOINT 51095
€17,30
Category of goods: 0


FIXPOINT 51095

  • Product Description
  • Technical information
  • General
    • Type
    • Gas soldering iron
    • Design
    • Replaceable tip
  • Measures
    • Width
    • 147 mm
    • Length
    • 147 mm
    • Height
    • 35 mm

Gas soldering iron for lighter gas with piezo ignition

Gas tank: 6 ml
Soldering temperature: 200 - 400°C
Soldering tip: ø 1.5 mm
Operating time: 20 min with one gas fill in the
medium temperature range
Weight: 54 g
Dimensions: 147 x 35 mm

The ideal companion for any service technician,
Small, lightweight and operated independent of power supply
Lighter gas (butane).

The soldering tip is replaceable and the shutter
cap also serves as a safety rest for the
soldering iron

(Supplied without gas)



Manufacturer : FIXPOINT
Factory number : 51095
Package weight : 0.081 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gas soldering iron
    • Design
    • Replaceable tip
  • Measures
    • Width
    • 147 mm
    • Length
    • 147 mm
    • Height
    • 35 mm
Datasheet/manual