reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TM 4460133 :: Thrustmaster TX Leather Steering Wheel with Pedals

Item-No.: TM 4460133
€395,00
Category of goods: 0


Thrustmaster TX Racing Wheel Leather Edition

  • Product Description
  • Technical information
  • General
    • Type
    • Steering wheel & pedals
    • Design
    • PC/Xbox One
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB

Thrustmaster Gaming TX Racing Wheel Leather Edition

  • Mounting system included for all desks and tables, as well as cockpits

  • High-quality, extremely adaptable materials for optimum comfort

  • Compatible with Xbox One and PC


Next-generation force-feedback racing simulator for Xbox One and PC

  • Hand-stitched leather steering wheel for ultimate racing comfort

  • Brushless, industrial-grade servo motor for super-smooth, direct force feedback and lightning-fast response as well as realistic force effects without delay

  • New, optimised and friction-free dual-belt mechanism for fast, direct action and an extremely quiet system

  • High-precision racing wheel with H.E.A.R.T. HALL EFFECT ACCURATE TECHNOLOGY featuring a contactless magnetic sensor meaning no loss of precision, even after a long period of time; 16-bit resolution (i.e. 65,536 values on the steering axis)

  • Adjustable rotation angle up to 900°

  • Internal storage and upgradeable firmware for optimal PC compatibility

  • Xbox Guide button

  • Controller pairing LED for Kinect detection


T3PA Pedal Set included
  • 3 pedals and internal components made from 100% metal

  • Conical rubber brake mod included for progressive pressure

  • Fully adjustable for optimum comfort


Also PC-compatible

  • PC compatibility (Windows XP/Vista/7/8/10) guaranteed by the Thrustmaster drivers (available to download). The drivers also ensure that you always have the latest firmware for your racing wheel.


Thrustmaster system solution
  • Compatible on Xbox One and PC with detachable racing wheels from Thrustmaster (Ferrari F1 Wheel Add-On, Ferrari GTE Wheel Add-On etc.)

  • Compatible on Xbox One and PC with Thrustmaster T3PA-PRO 3-Pedal Set

  • Compatible on Xbox One and PC with the TH8A Shifter (Thrustmaster TH8 Add-On)


Thrustmaster Quick-Release system (for quick change of racing wheels)
  • Metal central mounting system included; suitable for all desks and tables

  • With threaded holes for mounting in all cockpits




Manufacturer : THRUSTMASTER
Factory number : 4460133
Package weight : 10.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Steering wheel & pedals
    • Design
    • PC/Xbox One
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB
Datasheet/manual