reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TM 4460105 :: Steering wheel with pedals, ThrustMaster 458 Spider

Item-No.: TM 4460105
€87,90
Category of goods: 0


Racing Wheel Ferrari 458 Spider (Xbox One)

  • Product Description
  • Technical information
  • General
    • Type
    • Steering wheel & pedals
    • Design
    • Xbox One
    • Colour
    • Black/red
  • Interfaces
    • Connection
    • USB

ThrustMaster Ferrari 458 Spider Racing Wheel: the ultimate racing accessory under official Xbox One license.

• Comprehensive features for all racing situations: 2 shift paddles, 9 action buttons, 1 Manettino®, 1 D-pad, 1 Xbox guide button and 1 LED for coupling detection for Kinect.
• 2 red rubberised grips – inspired by the Motorsport – ensure optimum grip when using the 28 cm-diameter, 7:10 replica of the Ferrari 458 Spider racing wheel.
• The steering-wheel base has the patented ThrustMaster bungee cord mechanism and provides linear resistance for better, intuitive steering. The adjustable steering sensitivity, automatic centring feature and the 240° turning angle provide incomparable precision.
• The broad foot rest of the pedal set ensures optimal comfort. The tilt angle of the pedals can be adjusted, and the brake pedal with progressive resistance ensures a realistic racing sensation.



Manufacturer : THRUSTMASTER
Factory number : 4460105
Package weight : 3.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Steering wheel & pedals
    • Design
    • Xbox One
    • Colour
    • Black/red
  • Interfaces
    • Connection
    • USB
Datasheet/manual